
EEU-TA1H100BJ | |
|---|---|
DigiKey Part Number | 10-EEU-TA1H100BJCT-ND - Cut Tape (CT) 10-EEU-TA1H100BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TA1H100BJ |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1H100BJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 117 mA @ 120 Hz | |
Ripple Current @ High Frequency | 180 mA @ 100 kHz | |
Impedance | 950 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.98000 | ₹95.98 |
| 10 | ₹61.22300 | ₹612.23 |
| 50 | ₹46.46260 | ₹2,323.13 |
| 100 | ₹41.78460 | ₹4,178.46 |
| 500 | ₹33.73146 | ₹16,865.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹30.61999 | ₹30,619.99 |
| 2,000 | ₹28.54707 | ₹57,094.14 |
| 3,000 | ₹27.50167 | ₹82,505.01 |
| 5,000 | ₹26.33604 | ₹1,31,680.20 |
| 7,000 | ₹25.65104 | ₹1,79,557.28 |
| 10,000 | ₹24.98922 | ₹2,49,892.20 |