1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-TA1V102

DigiKey Part Number
10-EEU-TA1V102-ND
Manufacturer
Manufacturer Product Number
EEU-TA1V102
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-TA1V102 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.508 A @ 120 Hz
Ripple Current @ High Frequency
2.01 A @ 100 kHz
Impedance
37 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,135
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹350.38000₹350.38
10₹237.15800₹2,371.58
50₹190.11800₹9,505.90
100₹175.26420₹17,526.42
500₹149.75736₹74,878.68
1,000₹141.73591₹1,41,735.91
2,500₹133.18180₹3,32,954.50
5,000₹127.97438₹6,39,871.90
Manufacturers Standard Package