
EEU-TA1V222 | |
|---|---|
DigiKey Part Number | 10-EEU-TA1V222-ND |
Manufacturer | |
Manufacturer Product Number | EEU-TA1V222 |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1V222 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.232 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.79 A @ 100 kHz |
Packaging Bulk | Impedance 25 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹535.82000 | ₹535.82 |
| 10 | ₹370.78700 | ₹3,707.87 |
| 50 | ₹302.68680 | ₹15,134.34 |
| 100 | ₹281.21670 | ₹28,121.67 |
| 500 | ₹244.35606 | ₹1,22,178.03 |
| 1,000 | ₹232.76931 | ₹2,32,769.31 |
| 2,500 | ₹220.41657 | ₹5,51,041.43 |