2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-TP1E272B

DigiKey Part Number
P15697CT-ND - Cut Tape (CT)
P15697TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-TP1E272B
Description
CAP ALUM 2700UF 20% 25V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-TP1E272B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.208 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.3 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 125°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 135°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 340
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹414.68000₹414.68
10₹282.91300₹2,829.13
50₹228.23120₹11,411.56
100₹211.00110₹21,100.11
Tape & Box (TB)
QuantityUnit PriceExt Price
250₹189.05948₹47,264.87
500₹178.05422₹89,027.11
750₹172.50220₹1,29,376.65
1,250₹166.31465₹2,07,893.31
1,750₹162.67933₹2,84,688.83
2,500₹159.16653₹3,97,916.33
Manufacturers Standard Package