
EEU-TP1E272B | |
|---|---|
DigiKey Part Number | P15697CT-ND - Cut Tape (CT) P15697TB-ND - Tape & Box (TB) |
Manufacturer | Panasonic Industry |
Manufacturer Product Number | EEU-TP1E272B |
Description | CAP ALUM 2700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1E272B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.208 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹414.68000 | ₹414.68 |
| 10 | ₹282.91300 | ₹2,829.13 |
| 50 | ₹228.23120 | ₹11,411.56 |
| 100 | ₹211.00110 | ₹21,100.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹189.05948 | ₹47,264.87 |
| 500 | ₹178.05422 | ₹89,027.11 |
| 750 | ₹172.50220 | ₹1,29,376.65 |
| 1,250 | ₹166.31465 | ₹2,07,893.31 |
| 1,750 | ₹162.67933 | ₹2,84,688.83 |
| 2,500 | ₹159.16653 | ₹3,97,916.33 |