EEV-FC1A471P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 20,247
Unit Price: ₹81.07000
Datasheet

Direct


Panasonic Industry
In Stock: 478
Unit Price: ₹96.91000
Datasheet

Direct


Panasonic Industry
In Stock: 92
Unit Price: ₹103.44000
Datasheet

Upgrade


Panasonic Industry
In Stock: 365
Unit Price: ₹89.46000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,438
Unit Price: ₹86.66000
Datasheet

Upgrade


Panasonic Industry
In Stock: 9,214
Unit Price: ₹96.91000
Datasheet

Upgrade


Panasonic Industry
In Stock: 29,444
Unit Price: ₹104.37000
Datasheet

Upgrade


Panasonic Industry
In Stock: 33,845
Unit Price: ₹89.46000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,024
Unit Price: ₹113.69000
Datasheet

Upgrade


Panasonic Industry
In Stock: 175
Unit Price: ₹104.37000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,480
Unit Price: ₹84.80000
Datasheet

Upgrade


Panasonic Industry
In Stock: 1,334
Unit Price: ₹77.34000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,545
Unit Price: ₹75.48000
Datasheet

Upgrade


Panasonic Industry
In Stock: 10,766
Unit Price: ₹90.39000
Datasheet
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FC1A471P

DigiKey Part Number
PCE3100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV-FC1A471P
Description
CAP ALUM 470UF 20% 10V SMD
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FC1A471P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
502.5 mA @ 120 Hz
Ripple Current @ High Frequency
670 mA @ 100 kHz
Impedance
150 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes