
EEV-FK1A472M | |
|---|---|
DigiKey Part Number | PCE3457TR-ND - Tape & Reel (TR) PCE3457CT-ND - Cut Tape (CT) PCE3457DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1A472M |
Description | CAP ALUM 4700UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1A472M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.69 A @ 100 kHz | |
Impedance | 35 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹209.67000 | ₹209.67 |
| 10 | ₹138.00800 | ₹1,380.08 |
| 50 | ₹108.13300 | ₹5,406.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ₹82.37640 | ₹10,297.05 |
| 250 | ₹80.26296 | ₹20,065.74 |
| 375 | ₹79.83432 | ₹29,937.87 |
| 625 | ₹76.67344 | ₹47,920.90 |
| 875 | ₹76.38696 | ₹66,838.59 |
| 1,250 | ₹73.68926 | ₹92,111.58 |