
EEV-FK1H102V | |
|---|---|
DigiKey Part Number | P124623TR-ND - Tape & Reel (TR) P124623CT-ND - Cut Tape (CT) P124623DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1H102V |
Description | CAP ALUM 1000UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1H102V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.208 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.61 A @ 100 kHz | |
Impedance | 73 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.681" (17.30mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹283.29000 | ₹283.29 |
| 10 | ₹188.98100 | ₹1,889.81 |
| 50 | ₹149.91760 | ₹7,495.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ₹131.64576 | ₹16,455.72 |
| 250 | ₹122.18176 | ₹30,545.44 |
| 375 | ₹117.40443 | ₹44,026.66 |
| 625 | ₹112.07667 | ₹70,047.92 |
| 875 | ₹108.94561 | ₹95,327.41 |
| 1,250 | ₹105.92042 | ₹1,32,400.52 |