470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK1J471V

DigiKey Part Number
P124628TR-ND - Tape & Reel (TR)
P124628CT-ND - Cut Tape (CT)
P124628DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV-FK1J471V
Description
CAP ALUM 470UF 20% 63V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK1J471V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.058 A @ 120 Hz
Ripple Current @ High Frequency
1.41 A @ 100 kHz
Impedance
82 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹290.74000₹290.74
10₹194.66600₹1,946.66
50₹154.63280₹7,731.64
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125₹135.88752₹16,985.94
250₹126.17756₹31,544.39
375₹121.28096₹45,480.36
625₹115.81901₹72,386.88
875₹112.60915₹98,533.01
1,250₹109.50771₹1,36,884.64
Manufacturers Standard Package