
EEV-FK1K151Q | |
|---|---|
DigiKey Part Number | PCE3494TR-ND - Tape & Reel (TR) PCE3494CT-ND - Cut Tape (CT) PCE3494DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1K151Q |
Description | CAP ALUM 150UF 20% 80V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1K151Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 320 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹144.44000 | ₹144.44 |
| 10 | ₹93.27900 | ₹932.79 |
| 50 | ₹72.08860 | ₹3,604.43 |
| 100 | ₹65.37000 | ₹6,537.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹60.92035 | ₹12,184.07 |
| 400 | ₹56.18650 | ₹22,474.60 |
| 600 | ₹53.79472 | ₹32,276.83 |
| 1,000 | ₹51.12929 | ₹51,129.29 |
| 1,400 | ₹49.56164 | ₹69,386.30 |
| 2,000 | ₹48.04764 | ₹96,095.28 |