
EEV-FK1K151V | |
|---|---|
DigiKey Part Number | P124631TR-ND - Tape & Reel (TR) P124631CT-ND - Cut Tape (CT) P124631DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1K151V |
Description | CAP ALUM 150UF 20% 80V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1K151V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Impedance | 320 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.543" (13.80mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹222.71000 | ₹222.71 |
| 10 | ₹146.67500 | ₹1,466.75 |
| 50 | ₹115.17780 | ₹5,758.89 |
| 100 | ₹105.23490 | ₹10,523.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₹95.18950 | ₹19,037.90 |
| 400 | ₹88.44283 | ₹35,377.13 |
| 600 | ₹85.03688 | ₹51,022.13 |
| 1,000 | ₹81.24235 | ₹81,242.35 |
| 1,400 | ₹79.01174 | ₹1,10,616.44 |
| 2,000 | ₹76.85702 | ₹1,53,714.04 |