Upgrade
Similar
Similar

EEV-TG1A332UM | |
|---|---|
DigiKey Part Number | PCE3616TR-ND - Tape & Reel (TR) PCE3616CT-ND - Cut Tape (CT) PCE3616DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-TG1A332UM |
Description | CAP ALUM 3300UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-TG1A332UM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 715 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹276.76000 | ₹276.76 |
| 10 | ₹184.41500 | ₹1,844.15 |
| 50 | ₹146.17160 | ₹7,308.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ₹128.28360 | ₹16,035.45 |
| 250 | ₹119.00596 | ₹29,751.49 |
| 375 | ₹114.32307 | ₹42,871.15 |
| 625 | ₹109.10515 | ₹68,190.72 |
| 875 | ₹106.03714 | ₹92,782.50 |
| 1,250 | ₹103.07341 | ₹1,28,841.76 |

