
EEV-TG1C332M | |
|---|---|
DigiKey Part Number | PCE3628TR-ND - Tape & Reel (TR) PCE3628CT-ND - Cut Tape (CT) PCE3628DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-TG1C332M |
Description | CAP ALUM 3300UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 75mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-TG1C332M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 75mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 845 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹288.88000 | ₹288.88 |
| 10 | ₹192.52200 | ₹1,925.22 |
| 50 | ₹154.12960 | ₹7,706.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ₹133.62128 | ₹16,702.66 |
| 250 | ₹128.00400 | ₹32,001.00 |
| 375 | ₹125.70171 | ₹47,138.14 |
| 625 | ₹119.89683 | ₹74,935.52 |
| 875 | ₹116.78921 | ₹1,02,190.56 |
| 1,250 | ₹113.60194 | ₹1,42,002.42 |