
EEV-TG1E102UM | |
|---|---|
DigiKey Part Number | PCE3634TR-ND - Tape & Reel (TR) PCE3634CT-ND - Cut Tape (CT) PCE3634DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-TG1E102UM |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-TG1E102UM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 715 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹269.31000 | ₹269.31 |
| 10 | ₹179.29000 | ₹1,792.90 |
| 50 | ₹141.99680 | ₹7,099.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ₹124.52632 | ₹15,565.79 |
| 250 | ₹115.46492 | ₹28,866.23 |
| 375 | ₹110.89133 | ₹41,584.25 |
| 625 | ₹105.79370 | ₹66,121.06 |
| 875 | ₹102.79640 | ₹89,946.85 |
| 1,250 | ₹99.90210 | ₹1,24,877.62 |