Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade

EEV-TG1H471M | |
|---|---|
DigiKey Part Number | PCE3654TR-ND - Tape & Reel (TR) PCE3654CT-ND - Cut Tape (CT) PCE3654DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-TG1H471M |
Description | CAP ALUM 470UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-TG1H471M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 585 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹255.33000 | ₹255.33 |
| 10 | ₹170.34400 | ₹1,703.44 |
| 50 | ₹134.56060 | ₹6,728.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | ₹101.14032 | ₹12,642.54 |
| 250 | ₹99.17228 | ₹24,793.07 |
| 375 | ₹98.66533 | ₹36,999.50 |
| 625 | ₹98.08683 | ₹61,304.27 |
| 875 | ₹97.73986 | ₹85,522.38 |
| 1,250 | ₹96.09638 | ₹1,20,120.47 |




