100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-TG1K101M

DigiKey Part Number
PCE3669TR-ND - Tape & Reel (TR)
PCE3669CT-ND - Cut Tape (CT)
PCE3669DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV-TG1K101M
Description
CAP ALUM 100UF 20% 80V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-TG1K101M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
227.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
350 mA @ 100 kHz
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.650" (16.50mm)
Voltage - Rated
80 V
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 348
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹265.58000₹265.58
10₹176.77400₹1,767.74
50₹139.90940₹6,995.47
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125₹122.65512₹15,331.89
250₹113.70556₹28,426.39
375₹109.18667₹40,945.00
625₹104.14765₹65,092.28
875₹101.18721₹88,538.81
1,250₹98.32614₹1,22,907.67
Manufacturers Standard Package