
EKMC4610113K | |
|---|---|
DigiKey Part Number | 255-EKMC4610113K-ND |
Manufacturer | |
Manufacturer Product Number | EKMC4610113K |
Description | SENSOR PIR 170UA DIGITAL PEARL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 275.6" (7m) Flat Square Lens, Pearl White Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMC4610113K Models |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 3V ~ 5.5V |
Series | Trigger Type Internal |
Packaging Tray | Features Flat Square Lens, Pearl White |
Part Status Active | Package / Case Module |
Sensor Type Motion, Pyroelectric, PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
Sensing Distance 275.6" (7m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,009.20000 | ₹1,009.20 |
| 5 | ₹913.96800 | ₹4,569.84 |
| 10 | ₹878.55800 | ₹8,785.58 |
| 25 | ₹836.25120 | ₹20,906.28 |
| 50 | ₹807.30760 | ₹40,365.38 |
| 100 | ₹780.75890 | ₹78,075.89 |
| 500 | ₹727.29996 | ₹3,63,649.98 |
| 1,000 | ₹707.37027 | ₹7,07,370.27 |
