
ENW-89815A3KF | |
|---|---|
DigiKey Part Number | P14521TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ENW-89815A3KF |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v2.0 +EDR Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 4dBm |
Mfr | Sensitivity -86dBm |
Series | Antenna Type Integrated, Chip |
Packaging Tape & Reel (TR) | Utilized IC / Part BlueCore6 |
Part Status Obsolete | Memory Size 256kB Flash, 48kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 3.6V |
RF Family/Standard Bluetooth | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case PCB Module |
Data Rate 2.18Mbps | Base Product Number |