
ENW-89841A3KF | |
|---|---|
DigiKey Part Number | P16274TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ENW-89841A3KF |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v2.1 +EDR Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -86dBm |
Mfr | Antenna Type Integrated, Chip |
Series | Voltage - Supply 2.7V ~ 3.5V |
Packaging Tape & Reel (TR) | Current - Receiving 37mA |
Part Status Obsolete | Current - Transmitting 40mA |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case Module |
Frequency 2.4GHz | Base Product Number |
Power - Output 3dBm |