


ENWF9201AXEF | |
|---|---|
DigiKey Part Number | P123488-ND |
Manufacturer | |
Manufacturer Product Number | ENWF9201AXEF |
Description | PAN9026 EVALUATION KIT |
Customer Reference | |
Detailed Description | ENWF9201A1EF PAN9026 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz, 5GHz |
Manufacturer Panasonic Industry | Contents Board(s), Cable(s), Accessories |
Series | Utilized IC / Part ENWF9201A1EF |
Packaging Box | RF Type 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) |
Part Status Obsolete | RF Frequency 2.4GHz, 5GHz |
Type Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | Function Transceiver |