
EQ-502T | |
|---|---|
DigiKey Part Number | 1110-1846-ND |
Manufacturer | |
Manufacturer Product Number | EQ-502T |
Description | SENSOR REFLECTIVE 1M RELAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 3.937" ~ 39.370" (100mm ~ 1m) ADJ Relay - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Response Time 20ms |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration Relay - Dark-ON/Light-ON - Selectable |
Series | Light Source Infrared |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Reflective | Adjustment Type Adjustable |
Sensing Distance 3.937" ~ 39.370" (100mm ~ 1m) ADJ | Operating Temperature -20°C ~ 55°C |
Voltage - Supply 12V ~ 240V, 24V ~ 240V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,518.97000 | ₹17,518.97 |