
ERA-1AEB152C | |
|---|---|
DigiKey Part Number | P1.5KBXTR-ND - Tape & Reel (TR) P1.5KBXCT-ND - Cut Tape (CT) P1.5KBXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-1AEB152C |
Description | RES SMD 1.5K OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-1AEB152C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹12.48700 | ₹124.87 |
| 25 | ₹11.59240 | ₹289.81 |
| 50 | ₹10.94000 | ₹547.00 |
| 100 | ₹10.33430 | ₹1,033.43 |
| 250 | ₹9.59444 | ₹2,398.61 |
| 500 | ₹9.08750 | ₹4,543.75 |
| 1,000 | ₹8.62530 | ₹8,625.30 |
| 5,000 | ₹7.72121 | ₹38,606.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹7.22974 | ₹1,08,446.10 |
| 30,000 | ₹6.96631 | ₹2,08,989.30 |
| 45,000 | ₹6.82747 | ₹3,07,236.15 |
| 75,000 | ₹6.66740 | ₹5,00,055.00 |
| 1,05,000 | ₹6.57040 | ₹6,89,892.00 |