130 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2AEB131X

DigiKey Part Number
10-ERA-2AEB131XTR-ND - Tape & Reel (TR)
10-ERA-2AEB131XCT-ND - Cut Tape (CT)
10-ERA-2AEB131XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AEB131X
Description
RES SMD 130 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
130 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AEB131X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,784
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹7.64100₹76.41
25₹7.08200₹177.05
50₹6.67220₹333.61
100₹6.30870₹630.87
250₹5.85208₹1,463.02
500₹5.53898₹2,769.49
1,000₹5.25289₹5,252.89
5,000₹4.68893₹23,444.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.80178₹48,017.80
20,000₹4.61094₹92,218.80
30,000₹4.50999₹1,35,299.70
50,000₹4.48033₹2,24,016.50
70,000₹4.25208₹2,97,645.60
Manufacturers Standard Package