
ERA-2AEB182X | |
|---|---|
DigiKey Part Number | P1.8KDCTR-ND - Tape & Reel (TR) P1.8KDCCT-ND - Cut Tape (CT) P1.8KDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB182X |
Description | RES SMD 1.8K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB182X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹8.66600 | ₹86.66 |
| 25 | ₹8.05120 | ₹201.28 |
| 50 | ₹7.62260 | ₹381.13 |
| 100 | ₹7.19400 | ₹719.40 |
| 250 | ₹6.67212 | ₹1,668.03 |
| 500 | ₹6.31614 | ₹3,158.07 |
| 1,000 | ₹5.98813 | ₹5,988.13 |
| 5,000 | ₹5.34534 | ₹26,726.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.11591 | ₹51,159.10 |
| 20,000 | ₹4.91258 | ₹98,251.60 |
| 30,000 | ₹4.80501 | ₹1,44,150.30 |
| 50,000 | ₹4.68066 | ₹2,34,033.00 |
| 70,000 | ₹4.60509 | ₹3,22,356.30 |
| 1,00,000 | ₹4.53026 | ₹4,53,026.00 |