
ERA-2AEB2871X | |
|---|---|
DigiKey Part Number | P2.87KDCTR-ND - Tape & Reel (TR) P2.87KDCCT-ND - Cut Tape (CT) P2.87KDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB2871X |
Description | RES SMD 2.87KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.87 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB2871X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹11.92800 | ₹119.28 |
| 25 | ₹11.03320 | ₹275.83 |
| 50 | ₹10.41820 | ₹520.91 |
| 100 | ₹9.84040 | ₹984.04 |
| 250 | ₹9.13968 | ₹2,284.92 |
| 500 | ₹8.65326 | ₹4,326.63 |
| 1,000 | ₹8.21248 | ₹8,212.48 |
| 5,000 | ₹7.34883 | ₹36,744.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹7.04169 | ₹70,416.90 |
| 20,000 | ₹6.77034 | ₹1,35,406.80 |
| 30,000 | ₹6.62692 | ₹1,98,807.60 |
| 50,000 | ₹6.46122 | ₹3,23,061.00 |
| 70,000 | ₹6.36076 | ₹4,45,253.20 |
| 1,00,000 | ₹6.26124 | ₹6,26,124.00 |