
ERA-2AEB562X | |
|---|---|
DigiKey Part Number | P5.6KDCTR-ND - Tape & Reel (TR) P5.6KDCCT-ND - Cut Tape (CT) P5.6KDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB562X |
Description | RES SMD 5.6K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB562X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹7.64100 | ₹76.41 |
| 25 | ₹7.08200 | ₹177.05 |
| 50 | ₹6.67220 | ₹333.61 |
| 100 | ₹6.30870 | ₹630.87 |
| 250 | ₹5.85208 | ₹1,463.02 |
| 500 | ₹5.53898 | ₹2,769.49 |
| 1,000 | ₹5.25289 | ₹5,252.89 |
| 5,000 | ₹4.68893 | ₹23,444.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹4.80178 | ₹48,017.80 |
| 20,000 | ₹4.61094 | ₹92,218.80 |
| 30,000 | ₹4.50999 | ₹1,35,299.70 |
| 50,000 | ₹4.39322 | ₹2,19,661.00 |
| 70,000 | ₹4.32231 | ₹3,02,561.70 |
| 1,00,000 | ₹4.25208 | ₹4,25,208.00 |