634 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2AEB6340X

DigiKey Part Number
10-ERA-2AEB6340XTR-ND - Tape & Reel (TR)
10-ERA-2AEB6340XCT-ND - Cut Tape (CT)
10-ERA-2AEB6340XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AEB6340X
Description
RES SMD 634 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
634 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AEB6340X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,253
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹8.66600₹86.66
25₹8.05120₹201.28
50₹7.62260₹381.13
100₹7.19400₹719.40
250₹6.67212₹1,668.03
500₹6.31614₹3,158.07
1,000₹5.98813₹5,988.13
5,000₹5.34534₹26,726.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹5.11591₹51,159.10
20,000₹4.91258₹98,251.60
30,000₹4.80501₹1,44,150.30
50,000₹4.68066₹2,34,033.00
70,000₹4.60509₹3,22,356.30
1,00,000₹4.53026₹4,53,026.00
Manufacturers Standard Package