ERA-2AEB9090X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 4,792
Unit Price: ₹45.36000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₹50.09000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹24.57000
Datasheet

Direct


Vishay
In Stock: 0
Unit Price: ₹17.40591
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: ₹6.81285
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹6.10516
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹4.55207
Datasheet

Direct


YAGEO
In Stock: 1,227
Unit Price: ₹9.45000
Datasheet

Direct


Vishay Dale
In Stock: 3,107
Unit Price: ₹24.57000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹28.29403
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹40.42004
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹24.80888
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹101.39505
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₹121.29224
Datasheet
909 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2AEB9090X

DigiKey Part Number
P909DCTR-ND - Tape & Reel (TR)
P909DCCT-ND - Cut Tape (CT)
P909DCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AEB9090X
Description
RES SMD 909 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
909 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AEB9090X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-2APB9090XPanasonic Industry4,792P17911CT-ND₹45.36000Parametric Equivalent
ERA-2ARB9090XPanasonic Industry0P18126CT-ND₹50.09000Parametric Equivalent
CPF0402B909RE1TE Connectivity Passive Product0A103010CT-ND₹24.57000Direct
MCS04020D9090BE100Vishay0MCS04020D9090BE100-ND₹17.40591Direct
RG1005P-9090-B-T5Susumu0RG1005P-9090-B-T5-ND₹6.81285Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.40000₹10.40
10₹8.78900₹87.89
25₹8.16560₹204.14
50₹7.73100₹386.55
100₹7.29620₹729.62
250₹6.76692₹1,691.73
500₹6.40588₹3,202.94
1,000₹6.07321₹6,073.21
5,000₹5.42128₹27,106.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹5.18860₹51,886.00
20,000₹4.98238₹99,647.60
30,000₹4.87328₹1,46,198.40
50,000₹4.74716₹2,37,358.00
70,000₹4.67052₹3,26,936.40
1,00,000₹4.59462₹4,59,462.00
Manufacturers Standard Package