Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ERA-2AEB9090X | |
|---|---|
DigiKey Part Number | P909DCTR-ND - Tape & Reel (TR) P909DCCT-ND - Cut Tape (CT) P909DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB9090X |
Description | RES SMD 909 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 909 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB9090X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2APB9090X | Panasonic Industry | 4,792 | P17911CT-ND | ₹45.36000 | Parametric Equivalent |
| ERA-2ARB9090X | Panasonic Industry | 0 | P18126CT-ND | ₹50.09000 | Parametric Equivalent |
| CPF0402B909RE1 | TE Connectivity Passive Product | 0 | A103010CT-ND | ₹24.57000 | Direct |
| MCS04020D9090BE100 | Vishay | 0 | MCS04020D9090BE100-ND | ₹17.40591 | Direct |
| RG1005P-9090-B-T5 | Susumu | 0 | RG1005P-9090-B-T5-ND | ₹6.81285 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.40000 | ₹10.40 |
| 10 | ₹8.78900 | ₹87.89 |
| 25 | ₹8.16560 | ₹204.14 |
| 50 | ₹7.73100 | ₹386.55 |
| 100 | ₹7.29620 | ₹729.62 |
| 250 | ₹6.76692 | ₹1,691.73 |
| 500 | ₹6.40588 | ₹3,202.94 |
| 1,000 | ₹6.07321 | ₹6,073.21 |
| 5,000 | ₹5.42128 | ₹27,106.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.18860 | ₹51,886.00 |
| 20,000 | ₹4.98238 | ₹99,647.60 |
| 30,000 | ₹4.87328 | ₹1,46,198.40 |
| 50,000 | ₹4.74716 | ₹2,37,358.00 |
| 70,000 | ₹4.67052 | ₹3,26,936.40 |
| 1,00,000 | ₹4.59462 | ₹4,59,462.00 |






