
ERA-2AED104X | |
|---|---|
DigiKey Part Number | P100KDETR-ND - Tape & Reel (TR) P100KDECT-ND - Cut Tape (CT) P100KDEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AED104X |
Description | RES SMD 100K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AED104X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.21800 | ₹52.18 |
| 25 | ₹4.84560 | ₹121.14 |
| 50 | ₹4.56620 | ₹228.31 |
| 100 | ₹4.32380 | ₹432.38 |
| 250 | ₹4.00700 | ₹1,001.75 |
| 500 | ₹3.78894 | ₹1,894.47 |
| 1,000 | ₹3.58859 | ₹3,588.59 |
| 5,000 | ₹3.19088 | ₹15,954.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.04811 | ₹30,481.10 |
| 20,000 | ₹2.92115 | ₹58,423.00 |
| 30,000 | ₹2.85382 | ₹85,614.60 |
| 50,000 | ₹2.77581 | ₹1,38,790.50 |
| 70,000 | ₹2.72834 | ₹1,90,983.80 |
| 1,00,000 | ₹2.68125 | ₹2,68,125.00 |