15 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2AED153X

DigiKey Part Number
P15KDETR-ND - Tape & Reel (TR)
P15KDECT-ND - Cut Tape (CT)
P15KDEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AED153X
Description
RES SMD 15K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AED153X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.63400₹36.34
25₹3.39200₹84.80
50₹3.22420₹161.21
100₹3.04720₹304.72
250₹2.82168₹705.42
500₹2.66698₹1,333.49
1,000₹2.66512₹2,665.12
5,000₹2.60716₹13,035.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.45396₹24,539.60
20,000₹2.19295₹43,859.00
30,000₹2.14132₹64,239.60
50,000₹2.08144₹1,04,072.00
70,000₹2.05338₹1,43,736.60
1,00,000₹2.00880₹2,00,880.00
Manufacturers Standard Package