
ERA-2AED272X | |
|---|---|
DigiKey Part Number | 10-ERA-2AED272XTR-ND - Tape & Reel (TR) 10-ERA-2AED272XCT-ND - Cut Tape (CT) 10-ERA-2AED272XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AED272X |
Description | RES SMD 2.7K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AED272X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.63400 | ₹36.34 |
| 25 | ₹3.39200 | ₹84.80 |
| 50 | ₹3.22420 | ₹161.21 |
| 100 | ₹3.04720 | ₹304.72 |
| 250 | ₹2.82168 | ₹705.42 |
| 500 | ₹2.66698 | ₹1,333.49 |
| 1,000 | ₹2.52534 | ₹2,525.34 |
| 5,000 | ₹2.24243 | ₹11,212.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.28352 | ₹22,835.20 |
| 20,000 | ₹2.19295 | ₹43,859.00 |
| 30,000 | ₹2.14132 | ₹64,239.60 |
| 50,000 | ₹2.08144 | ₹1,04,072.00 |
| 70,000 | ₹2.05338 | ₹1,43,736.60 |
| 1,00,000 | ₹1.92656 | ₹1,92,656.00 |