390 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2AED391X

DigiKey Part Number
P390DETR-ND - Tape & Reel (TR)
P390DECT-ND - Cut Tape (CT)
P390DEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AED391X
Description
RES SMD 390 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
390 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AED391X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,615
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹5.21800₹52.18
25₹4.84560₹121.14
50₹4.56620₹228.31
100₹4.32380₹432.38
250₹4.00700₹1,001.75
500₹3.78894₹1,894.47
1,000₹3.58859₹3,588.59
5,000₹3.19088₹15,954.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.04811₹30,481.10
20,000₹2.92115₹58,423.00
30,000₹2.85382₹85,614.60
50,000₹2.77581₹1,38,790.50
70,000₹2.72834₹1,90,983.80
1,00,000₹2.68125₹2,68,125.00
Manufacturers Standard Package