20 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2AKD200X

DigiKey Part Number
10-ERA-2AKD200XTR-ND - Tape & Reel (TR)
10-ERA-2AKD200XCT-ND - Cut Tape (CT)
10-ERA-2AKD200XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2AKD200X
Description
RES SMD 20 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2AKD200X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,952
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹5.49800₹54.98
25₹5.14400₹128.60
50₹4.84560₹242.28
100₹4.57540₹457.54
250₹4.24556₹1,061.39
500₹4.01632₹2,008.16
1,000₹3.80478₹3,804.78
5,000₹3.38470₹16,923.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.23402₹32,340.20
20,000₹3.10002₹62,000.40
30,000₹3.02898₹90,869.40
50,000₹2.94667₹1,47,333.50
70,000₹2.89661₹2,02,762.70
1,00,000₹2.84697₹2,84,697.00
Manufacturers Standard Package