1.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2APB122X

DigiKey Part Number
P1.2KCNTR-ND - Tape & Reel (TR)
P1.2KCNCT-ND - Cut Tape (CT)
P1.2KCNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2APB122X
Description
RES SMD 1.2K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2APB122X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,047
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹52.18000₹52.18
10₹43.33100₹433.31
25₹40.14440₹1,003.61
50₹37.94540₹1,897.27
100₹35.88590₹3,588.59
250₹33.42768₹8,356.92
500₹31.75966₹15,879.83
1,000₹30.26029₹30,260.29
5,000₹27.37395₹1,36,869.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹26.36409₹2,63,640.90
20,000₹25.47798₹5,09,559.60
30,000₹25.01243₹7,50,372.90
Manufacturers Standard Package