
ERA-2APB1272X | |
|---|---|
DigiKey Part Number | P17721TR-ND - Tape & Reel (TR) P17721CT-ND - Cut Tape (CT) P17721DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB1272X |
Description | RES SMD 12.7KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB1272X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹43.33100 | ₹433.31 |
| 25 | ₹40.14440 | ₹1,003.61 |
| 50 | ₹37.94540 | ₹1,897.27 |
| 100 | ₹35.88590 | ₹3,588.59 |
| 250 | ₹33.42768 | ₹8,356.92 |
| 500 | ₹31.75966 | ₹15,879.83 |
| 1,000 | ₹30.26029 | ₹30,260.29 |
| 5,000 | ₹27.37395 | ₹1,36,869.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹26.36409 | ₹2,63,640.90 |
| 20,000 | ₹25.47798 | ₹5,09,559.60 |
| 30,000 | ₹25.01243 | ₹7,50,372.90 |