
ERA-2APB4120X | |
|---|---|
DigiKey Part Number | P17841TR-ND - Tape & Reel (TR) P17841CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-2APB4120X |
Description | RES SMD 412 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 412 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB4120X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹40.62900 | ₹406.29 |
| 25 | ₹37.68440 | ₹942.11 |
| 50 | ₹35.61560 | ₹1,780.78 |
| 100 | ₹33.68670 | ₹3,368.67 |
| 250 | ₹31.37388 | ₹7,843.47 |
| 500 | ₹29.81020 | ₹14,905.10 |
| 1,000 | ₹28.40216 | ₹28,402.16 |
| 5,000 | ₹25.69306 | ₹1,28,465.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹26.36409 | ₹2,63,640.90 |