45.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2APB4532X

DigiKey Part Number
10-ERA-2APB4532XTR-ND - Tape & Reel (TR)
10-ERA-2APB4532XCT-ND - Cut Tape (CT)
10-ERA-2APB4532XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-2APB4532X
Description
RES SMD 45.3KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
45.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2APB4532X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,483
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.14000₹39.14
10₹32.61500₹326.15
25₹30.19240₹754.81
50₹28.53360₹1,426.68
100₹26.98670₹2,698.67
250₹25.12296₹6,280.74
500₹23.85934₹11,929.67
1,000₹22.71968₹22,719.68
5,000₹21.60014₹1,08,000.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹21.13850₹2,11,385.00
20,000₹20.41584₹4,08,316.80
30,000₹20.03580₹6,01,074.00
Manufacturers Standard Package