475 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-2APB4750X

DigiKey Part Number
P17859TR-ND - Tape & Reel (TR)
P17859CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERA-2APB4750X
Description
RES SMD 475 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
475 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-2APB4750X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹48.46000₹48.46
10₹40.62900₹406.29
25₹37.68440₹942.11
50₹35.61560₹1,780.78
100₹33.68670₹3,368.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹26.36409₹2,63,640.90
Manufacturers Standard Package