
ERA-2APB4991X | |
|---|---|
DigiKey Part Number | P17864TR-ND - Tape & Reel (TR) P17864CT-ND - Cut Tape (CT) P17864DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB4991X |
Description | RES SMD 4.99KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB4991X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.36000 | ₹45.36 |
| 10 | ₹37.70900 | ₹377.09 |
| 25 | ₹34.93080 | ₹873.27 |
| 50 | ₹33.00280 | ₹1,650.14 |
| 100 | ₹31.19780 | ₹3,119.78 |
| 250 | ₹29.04480 | ₹7,261.20 |
| 500 | ₹27.58558 | ₹13,792.79 |
| 1,000 | ₹26.26905 | ₹26,269.05 |
| 5,000 | ₹23.73089 | ₹1,18,654.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹22.84146 | ₹2,28,414.60 |
| 20,000 | ₹22.06043 | ₹4,41,208.60 |
| 30,000 | ₹21.64978 | ₹6,49,493.40 |