
ERA-2ARB2372X | |
|---|---|
DigiKey Part Number | P17989TR-ND - Tape & Reel (TR) P17989CT-ND - Cut Tape (CT) P17989DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB2372X |
Description | RES SMD 23.7KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB2372X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹41.00200 | ₹410.02 |
| 25 | ₹38.02000 | ₹950.50 |
| 50 | ₹35.93260 | ₹1,796.63 |
| 100 | ₹33.97560 | ₹3,397.56 |
| 250 | ₹31.63852 | ₹7,909.63 |
| 500 | ₹30.05808 | ₹15,029.04 |
| 1,000 | ₹28.63326 | ₹28,633.26 |
| 5,000 | ₹25.88968 | ₹1,29,448.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹24.92912 | ₹2,49,291.20 |
| 20,000 | ₹24.08630 | ₹4,81,726.00 |
| 30,000 | ₹23.64315 | ₹7,09,294.50 |