
ERA-2ARB4990X | |
|---|---|
DigiKey Part Number | P18078TR-ND - Tape & Reel (TR) P18078CT-ND - Cut Tape (CT) P18078DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB4990X |
Description | RES SMD 499 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB4990X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹41.00200 | ₹410.02 |
| 25 | ₹38.02000 | ₹950.50 |
| 50 | ₹35.93260 | ₹1,796.63 |
| 100 | ₹33.97560 | ₹3,397.56 |
| 250 | ₹31.63852 | ₹7,909.63 |
| 500 | ₹30.05808 | ₹15,029.04 |
| 1,000 | ₹28.63326 | ₹28,633.26 |
| 5,000 | ₹25.88968 | ₹1,29,448.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹23.39854 | ₹2,33,985.40 |
| 20,000 | ₹22.60730 | ₹4,52,146.00 |
| 30,000 | ₹22.19144 | ₹6,65,743.20 |