
ERA-2ARB9091X | |
|---|---|
DigiKey Part Number | 10-ERA-2ARB9091XTR-ND - Tape & Reel (TR) 10-ERA-2ARB9091XCT-ND - Cut Tape (CT) 10-ERA-2ARB9091XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB9091X |
Description | RES SMD 9.09KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB9091X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹41.93400 | ₹419.34 |
| 25 | ₹37.31160 | ₹932.79 |
| 50 | ₹32.26100 | ₹1,613.05 |
| 100 | ₹30.34140 | ₹3,034.14 |
| 250 | ₹28.45156 | ₹7,112.89 |
| 500 | ₹27.64828 | ₹13,824.14 |
| 1,000 | ₹25.32702 | ₹25,327.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹24.57007 | ₹2,45,700.70 |
| 20,000 | ₹23.51525 | ₹4,70,305.00 |
| 30,000 | ₹22.19144 | ₹6,65,743.20 |