102 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3AEB1020V

DigiKey Part Number
P102DBTR-ND - Tape & Reel (TR)
P102DBCT-ND - Cut Tape (CT)
P102DBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AEB1020V
Description
RES SMD 102 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
102 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3AEB1020V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,557
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹8.10700₹81.07
25₹7.52960₹188.24
50₹7.10080₹355.04
100₹6.70940₹670.94
250₹6.22484₹1,556.21
500₹5.88936₹2,944.68
1,000₹5.58371₹5,583.71
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹4.98191₹24,909.55
10,000₹4.76674₹47,667.40
15,000₹4.65234₹69,785.10
25,000₹4.51963₹1,12,990.75
35,000₹4.43874₹1,55,355.90
50,000₹4.35844₹2,17,922.00
Manufacturers Standard Package