
ERA-3AEB133V | |
|---|---|
DigiKey Part Number | P13KDBTR-ND - Tape & Reel (TR) P13KDBCT-ND - Cut Tape (CT) P13KDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB133V |
Description | RES SMD 13K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB133V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3APB133V | Panasonic Industry | 1,232 | P13KAYCT-ND | ₹25.16000 | Parametric Equivalent |
| ERA-3ARB133V | Panasonic Industry | 2,799 | P13KBDCT-ND | ₹37.27000 | Parametric Equivalent |
| ERA-3ARW133V | Panasonic Industry | 8,311 | P13KBECT-ND | ₹46.59000 | Parametric Equivalent |
| MCT06030D1302BP500 | Vishay | 8,740 | 749-MCT06030D1302BP500CT-ND | ₹10.25000 | Direct |
| RG1608P-133-B-T5 | Susumu | 15,228 | RG16P13.0KBCT-ND | ₹10.25000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹6.52300 | ₹65.23 |
| 25 | ₹6.03840 | ₹150.96 |
| 50 | ₹5.68440 | ₹284.22 |
| 100 | ₹5.37680 | ₹537.68 |
| 250 | ₹4.98360 | ₹1,245.90 |
| 500 | ₹4.71522 | ₹2,357.61 |
| 1,000 | ₹4.46734 | ₹4,467.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.97923 | ₹19,896.15 |
| 10,000 | ₹3.80432 | ₹38,043.20 |
| 15,000 | ₹3.71116 | ₹55,667.40 |
| 25,000 | ₹3.60291 | ₹90,072.75 |
| 35,000 | ₹3.53694 | ₹1,23,792.90 |
| 50,000 | ₹3.47135 | ₹1,73,567.50 |