
ERA-3AEB1403V | |
|---|---|
DigiKey Part Number | P140KDBTR-ND - Tape & Reel (TR) P140KDBCT-ND - Cut Tape (CT) P140KDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB1403V |
Description | RES SMD 140K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB1403V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹8.10700 | ₹81.07 |
| 25 | ₹7.52960 | ₹188.24 |
| 50 | ₹7.10080 | ₹355.04 |
| 100 | ₹6.70940 | ₹670.94 |
| 250 | ₹6.22484 | ₹1,556.21 |
| 500 | ₹5.88936 | ₹2,944.68 |
| 1,000 | ₹5.58371 | ₹5,583.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.98191 | ₹24,909.55 |
| 10,000 | ₹4.76674 | ₹47,667.40 |
| 15,000 | ₹4.65234 | ₹69,785.10 |
| 25,000 | ₹4.51963 | ₹1,12,990.75 |
| 35,000 | ₹4.43874 | ₹1,55,355.90 |
| 50,000 | ₹4.35844 | ₹2,17,922.00 |