10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3AED103V

DigiKey Part Number
P123734TR-ND - Tape & Reel (TR)
P123734CT-ND - Cut Tape (CT)
P123734DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AED103V
Description
RES SMD 10K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3AED103V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,724
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹15.84000₹15.84
10₹9.78500₹97.85
25₹8.23760₹205.94
50₹7.24980₹362.49
100₹6.41120₹641.12
250₹5.49424₹1,373.56
500₹4.91836₹2,459.18
1,000₹4.42820₹4,428.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.62531₹18,126.55
10,000₹3.33364₹33,336.40
15,000₹3.18379₹47,756.85
25,000₹3.01423₹75,355.75
35,000₹2.91318₹1,01,961.30
50,000₹2.81448₹1,40,724.00
Manufacturers Standard Package