20 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3AED203V

DigiKey Part Number
P123751TR-ND - Tape & Reel (TR)
P123751CT-ND - Cut Tape (CT)
P123751DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AED203V
Description
RES SMD 20K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3AED203V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,378
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.77000₹16.77
10₹10.81000₹108.10
25₹9.09480₹227.37
50₹8.01400₹400.70
100₹7.09150₹709.15
250₹6.08320₹1,520.80
500₹5.44952₹2,724.76
1,000₹4.90997₹4,909.97
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.94810₹19,740.50
10,000₹3.63351₹36,335.10
15,000₹3.47199₹52,079.85
25,000₹3.28913₹82,228.25
35,000₹3.18020₹1,11,307.00
50,000₹3.07378₹1,53,689.00
Manufacturers Standard Package