
ERA-3AED361V | |
|---|---|
DigiKey Part Number | P123764TR-ND - Tape & Reel (TR) P123764CT-ND - Cut Tape (CT) P123764DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED361V |
Description | RES SMD 360 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 360 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED361V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹10.81000 | ₹108.10 |
| 25 | ₹9.09480 | ₹227.37 |
| 50 | ₹8.01400 | ₹400.70 |
| 100 | ₹7.09150 | ₹709.15 |
| 250 | ₹6.08320 | ₹1,520.80 |
| 500 | ₹5.44952 | ₹2,724.76 |
| 1,000 | ₹4.90997 | ₹4,909.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.94810 | ₹19,740.50 |
| 10,000 | ₹3.63351 | ₹36,335.10 |
| 15,000 | ₹3.47199 | ₹52,079.85 |
| 25,000 | ₹3.28913 | ₹82,228.25 |
| 35,000 | ₹3.18020 | ₹1,11,307.00 |
| 50,000 | ₹3.07378 | ₹1,53,689.00 |