
ERA-3AED4992V | |
|---|---|
DigiKey Part Number | 10-ERA-3AED4992VTR-ND - Tape & Reel (TR) 10-ERA-3AED4992VCT-ND - Cut Tape (CT) 10-ERA-3AED4992VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED4992V |
Description | RES SMD 49.9KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED4992V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.03200 | ₹50.32 |
| 25 | ₹4.65920 | ₹116.48 |
| 50 | ₹4.41700 | ₹220.85 |
| 100 | ₹4.16540 | ₹416.54 |
| 250 | ₹3.86536 | ₹966.34 |
| 500 | ₹3.65662 | ₹1,828.31 |
| 1,000 | ₹3.46372 | ₹3,463.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.29804 | ₹16,490.20 |
| 10,000 | ₹3.06582 | ₹30,658.20 |
| 15,000 | ₹3.00220 | ₹45,033.00 |
| 25,000 | ₹2.93689 | ₹73,422.25 |
| 35,000 | ₹2.92687 | ₹1,02,440.45 |
| 50,000 | ₹2.87246 | ₹1,43,623.00 |